100W DC-DC converter module with a single 24V output, delivering 4.17A. This hybrid, board-mount power supply operates from an 18V to 36V input and features 3kV isolation. It offers 88% efficiency and includes UVLO and OVP protection. Measuring 2.28" L x 1.45" W x 0.62" H, it supports through-hole mounting and operates across a wide temperature range of -55°C to 100°C.
Vicor V24C24M100BL technical specifications.
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.17A |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C24M100BL to view detailed technical specifications.
No datasheet is available for this part.