Board mount DC/DC converter delivering 24V at 150W maximum output power. Features include 6.3A maximum output current, 88.3% efficiency, and 3kV isolation voltage. Operates within an 18V to 36V input voltage range and offers undervoltage lockout (UVLO) and overvoltage protection (OVP). This through-hole mounted component measures 2.28 inches in length, 1.45 inches in width, and 0.62 inches in height, with an operating temperature range of -40°C to 100°C.
Vicor V24C24T150BL technical specifications.
| Efficiency | 88.3% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C24T150BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.