The Vicor V24C24T50BG DC/DC converter features an efficiency of 88.6% and includes features such as under-voltage lockout and over-voltage protection. It operates over a temperature range of -40°C to 100°C and is available in a through hole package. The converter has a maximum power dissipation of 50W and a maximum output current of 2.08A. It is RoHS compliant and suitable for board mount applications.
Vicor V24C24T50BG technical specifications.
| Efficiency | 88.6% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24C24T50BG to view detailed technical specifications.
No datasheet is available for this part.