Vicor V24C28C100BF2 technical specifications.
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 28V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24C28C100BF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.