50W DC-DC converter module, board mount, featuring a single 28V output at 1.78A. Operates with an input voltage range of 18V to 36V, delivering 89% efficiency. Includes UVLO and OVP protection features. With 3kV isolation voltage, it operates from -40°C to 100°C and mounts via through-hole technology.
Vicor V24C28H50BL technical specifications.
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.78A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.78A |
| Output Power | 50W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 28V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C28H50BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.