Regulated DC-DC converter module, 100W output power, delivering 28V at 3.57A. Features include UVLO and OVP protection, with 3kV isolation voltage. Operates efficiently at 89% across a wide temperature range of -40°C to 100°C. Designed for through-hole mounting with a compact footprint of 2.28" x 1.45" x 0.62". Accepts input voltages from 18V to 36V.
Vicor V24C28T100BL technical specifications.
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.57A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.57A |
| Output Power | 100W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 28V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C28T100BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.