The Vicor V24C36M100BS2 is a board mount DC/DC converter with a maximum input voltage of 36V and a maximum output current of 2.78A. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 100W. The device features UVLO and OVP protection and has a height of 0.5inch, length of 2.28inch, and width of 1.45inch. It is not RoHS compliant.
Vicor V24C36M100BS2 technical specifications.
| Efficiency | 87.1% |
| Features | UVLO, OVP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.78A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 36V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C36M100BS2 to view detailed technical specifications.
No datasheet is available for this part.