
Isolated DC-DC converter module, 50W output power, 3.3V regulated output voltage, and 15.15A maximum output current. Features include UVLO and OVP protection, with an efficiency of 79.2%. Operates within an input voltage range of 18V to 36V and an isolation voltage of 3kV. This through-hole mount component has a maximum operating temperature of 100°C and dimensions of 2.28 x 1.45 x 0.62 inches.
Vicor V24C3V3C50BL technical specifications.
| Efficiency | 79.2% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 15.15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15.15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C3V3C50BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.