Isolated DC-DC converter module, 75W output power, 3.3V regulated output voltage, and 22.72A maximum output current. Features include UVLO and OVP protection, with an isolation voltage of 3kV. Operating temperature range spans from -20°C to 100°C, with a maximum input voltage of 36V and minimum of 18V. This through-hole mount component measures 2.28 inches in length, 1.45 inches in width, and 0.62 inches in height.
Vicor V24C3V3C75BL technical specifications.
| Efficiency | 79% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 22.72A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 22.72A |
| Output Power | 75W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C3V3C75BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.