This DC/DC converter from Vicor offers 87.7% efficiency and 3kV isolation voltage. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The converter is available in a through hole mount package with a maximum power dissipation of 100W. It is not RoHS compliant.
Vicor V24C48T100BL3 technical specifications.
| Efficiency | 87.7% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 48V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C48T100BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.