5V, 10A, 50W DC-DC regulated power supply module, board mountable with through-hole mounting. Features include UVLO and OVP, operating from an 18V to 36V input range with a maximum output current of 10A. Achieves 84.5% efficiency and offers 3kV isolation voltage, with a wide operating temperature range of -40°C to 100°C. Dimensions are 2.28 inches in length, 1.45 inches in width, and 0.62 inches in height.
Vicor V24C5H50BL technical specifications.
| Efficiency | 84.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C5H50BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.