5V, 50W DC-DC regulated power supply module, 10A output current, 84.5% efficiency. Features UVLO and OVP protection. Operates from 18V to 36V input, with 3kV isolation voltage. Module package, through-hole mount, 0.5-inch height, 2.28-inch length, 1.45-inch width. Operating temperature range: -40°C to 100°C.
Vicor V24C5T50BN technical specifications.
| Package/Case | Module |
| Efficiency | 84.5% |
| Features | UVLO, OVP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C5T50BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.