
Board mount DC-DC converter, 100W output power, 8V single output voltage, and 12.5A maximum output current. Features 86% efficiency, 3kV isolation voltage, and operates within an 18V to 36V input voltage range. Includes UVLO and OVP protection features. Dimensions are 2.28 inches in length, 1.45 inches in width, and 0.62 inches in height.
Vicor V24C8C100BL technical specifications.
| Efficiency | 86% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 100W |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 8V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C8C100BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
