Isolated DC-DC converter, step-up type, with a 28V output voltage and 5.36A maximum output current, delivering 150W maximum output power. Features a 9-pin half-brick package for through-hole mounting, with dimensions of 55.9mm length, 57.9mm width, and 12.7mm height. Operates with an input voltage range of 9V to 36V and provides 3000Vrms isolation. Suitable for a wide operating temperature range from -55°C to 100°C.
Vicor V28B28M150BG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 55.9 |
| Package Width (mm) | 57.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 15.7 |
| Pin Pitch (mm) | 7.62|10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 28V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 150W |
| Minimum Isolation Voltage | 3000Vrms |
| Maximum Output Current | 5.36A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor V28B28M150BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.