
500W DC-DC converter module, outputting 28V at 17.8A. Features include UVLO and OVP protection, with 3kV isolation. Operates from 180V to 375V input, delivering 88% efficiency. Housed in a 4.6" x 2.2" x 0.62" full brick package for through-hole mounting.
Vicor V300A28C500BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 17.8A |
| Output Power | 500W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V300A28C500BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
