500W DC-DC regulated power supply module, board mount, full brick package. Features 28V single output, 17.86A max output current, and 500W max power dissipation. Operates from 180V to 375V input voltage with 88% efficiency. Offers 3kV isolation, UVLO, and OVP protection. Extended operating temperature range from -55°C to 100°C.
Vicor V300A28M500BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 500W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300A28M500BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.