The Vicor V300A48M500B3 is a 48V DC/DC converter with a maximum output current of 10.42A and a maximum power dissipation of 500W. It features a full brick package with through hole mount and operates over a temperature range of -55°C to 100°C. The converter has a high efficiency of 89% and includes features such as under-voltage lockout and over-voltage protection. It is not RoHS compliant.
Vicor V300A48M500B3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (500W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300A48M500B3 to view detailed technical specifications.
No datasheet is available for this part.