
The Vicor V300A48T400BL2 is a 48V 8.33A 400W DC/DC converter packaged in a full brick format with through hole mounting. It operates over a temperature range of -40°C to 100°C and features UVLO and OVP protection. The converter has an efficiency of 88.3% and is isolated to 3kV. It is not RoHS compliant.
Vicor V300A48T400BL2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88.3% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300A48T400BL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.