Board mount DC-DC converter delivering 8V at 50A, with a 400W output power. Features include UVLO and OVP protection, a full brick package, and through-hole mounting. Operates across a wide input voltage range of 180V to 375V, with an efficiency of 83%. Isolation voltage is rated at 3kV, and the unit functions within an operating temperature range of -40°C to 100°C. Dimensions are 4.6 inches in length, 2.2 inches in width, and 0.62 inches in height.
Vicor V300A8H400BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 83% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 400W |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 8V |
| Width | 2.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V300A8H400BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.