12V DC-DC regulated power supply module, 250W output power, 20.83A max output current. Features a wide input voltage range of 180V to 375V, 3kV isolation voltage, and 86.3% efficiency. Operates from -40°C to 100°C with UVLO and OVP protection. This hybrid module is designed for through-hole mounting and measures 2.28 inches in length, 2.2 inches in width, and 0.62 inches in height.
Vicor V300B12T250BL technical specifications.
| Efficiency | 86.3% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20.83A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20.83A |
| Output Power | 250W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V300B12T250BL to view detailed technical specifications.
No datasheet is available for this part.