250W DC-DC regulated power supply module, board mount, with a single 28V output delivering up to 8.93A. This hybrid converter operates from a wide input voltage range of 180V to 375V, achieving 88.5% efficiency. Features include UVLO and OVP protection, with a 3kV isolation voltage. The module measures 2.28 inches in length, 2.2 inches in width, and 0.62 inches in height, designed for through-hole mounting. Operating temperature range is -40°C to 100°C.
Vicor V300B28T250BL technical specifications.
| Efficiency | 88.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.93A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.93A |
| Output Power | 250W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V300B28T250BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.