Isolated DC-DC converter module, 150W output power, 3.3V regulated output voltage, and 45.45A maximum output current. Features include UVLO and OVP protection, with an 80% efficiency rating. Operates across a wide input voltage range of 180V to 375V and offers 3kV isolation voltage. Designed for through-hole mounting with a hybrid construction, this module has a maximum operating temperature of 100°C.
Vicor V300B3V3C150BL technical specifications.
| Efficiency | 80% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 45.45A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 45.45A |
| Output Power | 150W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 3.3V |
| Width | 2.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V300B3V3C150BL to view detailed technical specifications.
No datasheet is available for this part.