
The Vicor MINI DC/DC Converter features an efficiency of 89% and includes features such as under-voltage lockout and over-voltage protection. It operates over a temperature range of -10°C to 100°C and is isolated to 3kV. The converter is RoHS compliant and is available in a bulk packaging option.
Vicor V300B48E250BG2 technical specifications.
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5.21A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300B48E250BG2 to view detailed technical specifications.
No datasheet is available for this part.