
150W DC-DC regulated power supply module featuring a single 12V output at 16.3A. This hybrid, board-mount converter operates with 85.3% efficiency across an input voltage range of 180V to 375V. It offers 3kV isolation and includes UVLO and OVP protection features. The module is designed for through-hole mounting, with dimensions of 2.28" L x 1.45" W x 0.65" H, and supports a wide operating temperature range from -20°C to 100°C.
Vicor V300C12C150BL technical specifications.
| Efficiency | 85.3% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16.3A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V300C12C150BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
