The Vicor MICRO DC/DC converter operates over a temperature range of -40°C to 100°C and features a maximum power dissipation of 75W. It has a maximum output current of 5A and a maximum input voltage of 375V. The converter is RoHS compliant and has a packaging of bulk. It is a board mount device with a through hole mount type.
Vicor V300C15T75BG2 technical specifications.
| Efficiency | 85.2% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300C15T75BG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.