The Vicor V300C28M150BL is a 28V isolated DC/DC converter with an efficiency of 86.5%. It features under-voltage lockout and over-voltage protection. The converter has a maximum output current of 5.36A and a maximum power dissipation of 150W. It operates within a temperature range of -55°C to 100°C and is available in a bulk packaging format.
Vicor V300C28M150BL technical specifications.
| Efficiency | 86.5% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.36A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 28V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300C28M150BL to view detailed technical specifications.
No datasheet is available for this part.