150W DC-DC converter module, outputting 28V at 5.36A. Features include UVLO and OVP protection. Operates from 180V to 375V input, with 86.5% efficiency. Designed for through-hole mounting in a 2.28" x 1.45" x 0.65" package. Offers 3kV isolation and a wide operating temperature range of -40°C to 100°C.
Vicor V300C28T150BL technical specifications.
| Efficiency | 86.5% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.36A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.36A |
| Output Power | 150W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 28V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V300C28T150BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.