
150W DC-DC regulated power supply module with a single 48V output. This hybrid, board-mount converter operates from an 180V to 375V input range, delivering up to 3.13A. Featuring 3kV isolation and 88.2% efficiency, it includes UVLO and OVP protection. The module has a 0.65-inch height, 2.28-inch length, and 1.45-inch width, with a through-hole mounting style. Maximum operating temperature is 100°C.
Vicor V300C48C150BL technical specifications.
| Efficiency | 88.2% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 48V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V300C48C150BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.