Isolated, board-mount DC-DC converter delivering 100W output power at 5V and 20A maximum output current. Features include UVLO and OVP protection, with an isolation voltage of 3kV. Operating across a wide temperature range of -20°C to 100°C, this hybrid module boasts 81.5% efficiency and supports input voltages from 180V to 375V. Its through-hole mounting design measures 2.28" L x 1.45" W x 0.65" H.
Vicor V300C5C100BG technical specifications.
| Depth | 57.9mm |
| Efficiency | 81.5% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300C5C100BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.