DC-DC regulated power supply module, 100W output power, 5V output voltage, and 20A maximum output current. Features include UVLO and OVP protection, 3kV isolation voltage, and a wide input voltage range of 180V to 375V. Operates across a temperature range of -40°C to 100°C with 81.5% efficiency. This through-hole mounted hybrid module measures 2.28 inches in length, 1.45 inches in width, and 0.65 inches in height.
Vicor V300C5T100BL technical specifications.
| Efficiency | 81.5% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V300C5T100BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.