Isolated DC-DC regulated power supply module, 12V output voltage, 50A output current, 600W maximum power. Features include UVLO and OVP, with an efficiency of 86% and 3kV isolation voltage. Operates within a 250V to 425V input voltage range, from -20°C to 100°C. This through-hole mounted, full brick package measures 4.6 x 2.2 x 0.62 inches.
Vicor V375A12C600BG technical specifications.
| Package/Case | Full Brick |
| Depth | 116.8mm |
| Efficiency | 86% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V375A12C600BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.