The Vicor V375A12C600BG3 is a 12V 600W full brick DC/DC converter with 86% efficiency and features under-voltage lockout and over-voltage protection. It operates over a temperature range of -20°C to 100°C and has a maximum input voltage of 425V and minimum input voltage of 250V. The converter is RoHS compliant and has a maximum output current of 50A and maximum power dissipation of 600W.
Vicor V375A12C600BG3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 86% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V375A12C600BG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.