
Regulated DC-DC converter module, 28V output voltage, delivering up to 600W of power. Features a single output with a maximum current of 21.43A. Operates within a wide input voltage range of 250V to 425V, with 3kV isolation voltage. This hybrid module offers 87.8% efficiency and includes UVLO and OVP protection features. Housed in a full brick package with through-hole mounting, it operates from -20°C to 100°C.
Vicor V375A28C600BG technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 21.43A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V375A28C600BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
