
600W DC-DC regulated power supply module, featuring a single 28V output and a maximum output current of 21.43A. This isolated, hybrid converter operates within a 250V to 425V input range, achieving 87.8% efficiency. Housed in a full brick package for through-hole mounting, it offers UVLO and OVP protection. Maximum power dissipation is 600W, with an operating temperature range of -20°C to 100°C and 3kV isolation voltage.
Vicor V375A28C600BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.8% |
| Features | UVLO, OVP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 21.43A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 28V |
| RoHS Compliant | No |
| Series | Maxi (600W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375A28C600BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
