The Vicor V375A36M600BS2 is a 36V 600W DC/DC converter with 88.6% efficiency. It features UVLO and OVP protection and operates over a temperature range of -55°C to 100°C. The converter is available in a full brick package with a through hole mount. It is not RoHS compliant.
Vicor V375A36M600BS2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88.6% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 16.67A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 36V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375A36M600BS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.