The Vicor Maxi Series DC/DC converter is a full brick module with a maximum output current of 12.5A and a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 425V and a minimum input voltage of 250V. The converter features under-voltage lockout and over-voltage protection, and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88.5% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |