300W DC-DC converter module, 12V single output, 25A max output current. Features include UVLO and OVP protection, 3kV isolation voltage, and a hybrid construction. Operates within a 250V to 425V input voltage range, with a maximum efficiency of 86.6%. This through-hole mount module has a 0.62-inch height, 2.2-inch width, and 2.28-inch length, suitable for operation from -20°C to 100°C.
Vicor V375B12C300BL technical specifications.
| Efficiency | 86.6% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375B12C300BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.