The Vicor V375B15C200BL3 is a 200W DC/DC converter with an efficiency of 87.7%. It features under-voltage lockout (UVLO) and over-voltage protection (OVP). The converter has an isolation voltage of 3kV and can operate with a maximum input voltage of 425V and a minimum input voltage of 250V. It can handle a maximum output current of 13.33A and has a maximum power dissipation of 200W. The converter is available in a through hole mount package and is not RoHS compliant.
Vicor V375B15C200BL3 technical specifications.
| Efficiency | 87.7% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 13.33A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (200W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375B15C200BL3 to view detailed technical specifications.
No datasheet is available for this part.