
300W DC-DC regulated power supply module, board mount, hybrid construction. Features 24V single output at 12.5A, 88% efficiency, and 300W maximum power dissipation. Operates from a 250V to 425V input range with 3kV isolation. Includes UVLO and OVP protection. Measures 2.28" L x 2.2" W x 0.62" H.
Vicor V375B24C300BL technical specifications.
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 300W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375B24C300BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
