300W DC-DC regulated power supply module, board mount, hybrid construction. Features 48V single output at 6.25A, 89% efficiency, and 300W maximum power dissipation. Operates with input voltage range of 250V to 425V, offering 3kV isolation. Includes UVLO and OVP protection, with a wide operating temperature range of -20°C to 100°C. Through-hole mounting package dimensions: 2.28" L x 2.2" W x 0.62" H.
Vicor V375B48C300BL technical specifications.
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 300W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V375B48C300BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.