150W DC-DC converter module, 24V single output, 6.25A maximum output current. Features 86.5% efficiency, 250-425V input voltage range, and 3kV isolation voltage. Operates from -40°C to 100°C with UVLO and OVP protection. Through-hole mounting, 57.9mm depth, 16.51mm height, and 57.9mm length.
Vicor V375C24T150BG technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Efficiency | 86.5% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 425V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.25A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V375C24T150BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.