Board mount DC-DC converter delivering 12V at 500W output power and 41.67A maximum output current. Features include UVLO and OVP, with 3kV isolation voltage. Operates efficiently at 88% with a wide temperature range of -55°C to 100°C. Housed in a full brick package with through-hole mounting, this converter supports input voltages from 36V to 75V.
Vicor V48A12M500BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 41.67A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 41.67A |
| Output Power | 500W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V48A12M500BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.