500W DC-DC converter with a 36V output voltage, delivering up to 13.89A maximum output current. This isolated, board-mount converter operates within a 36V to 75V input voltage range and features 3kV isolation voltage. It offers 86.8% efficiency and includes UVLO and OVP protection features. Packaged in a full brick form factor with through-hole mounting, this component has a maximum power dissipation of 500W and operates from -20°C to 100°C.
Vicor V48A36C500BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 86.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 13.89A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 500W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 36V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48A36C500BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.