500W DC-DC regulated power supply module, 1 output, 48V, 10.42A max output current. Features 36V to 75V input voltage range, 89.7% efficiency, and 3kV isolation. Operating temperature range from -40°C to 100°C. Hybrid technology in a full brick package with through-hole mounting. Includes UVLO and OVP protection.
Vicor V48A48H500BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.7% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 500W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48A48H500BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.