400W DC-DC converter module, 5V single output, 80A max current. Features 36V to 75V input range, 84.5% efficiency, and 3kV isolation. Operates from -20°C to 100°C with UVLO and OVP protection. Full brick package, through-hole mounting, 4.6" L x 2.2" W x 0.62" H.
Vicor V48A5C400BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 84.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 80A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 400W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48A5C400BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.