
250W DC-DC regulated power supply module featuring a single 24V output. This hybrid, board-mount converter operates with 89% efficiency across a 36V to 75V input range, delivering up to 10.42A. Designed for through-hole mounting, it offers 3kV isolation voltage and includes UVLO and OVP protection features. The module operates from -10°C to 100°C and is lead-free and RoHS compliant.
Vicor V48B24E250BG technical specifications.
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V48B24E250BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
