250W DC-DC regulated power supply module featuring a single 28V output. This hybrid, board-mount converter operates with 89.5% efficiency across a 36V to 75V input range, delivering up to 8.93A. Key protective features include UVLO and OVP, with 3kV isolation. Designed for through-hole mounting, it measures 2.28 inches in length, 2.2 inches in width, and 0.62 inches in height, with an operating temperature range of -20°C to 100°C.
Vicor V48B28C250BL technical specifications.
| Efficiency | 89.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.93A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 250W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48B28C250BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.