150W DC-DC regulated power supply module, 12V output voltage, 12.5A maximum output current. Features 3kV isolation, 88% efficiency, and operates from a 36V to 75V input range. This hybrid module includes UVLO and OVP protection, with a wide operating temperature range of -40°C to 100°C. Measuring 2.28" x 1.45" x 0.62", it is designed for through-hole mounting.
Vicor V48C12T150BL technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V48C12T150BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.