75W DC-DC regulated power supply module with a single 24V output. This hybrid, board-mount converter operates from a 36V to 75V input range, delivering up to 3.13A. Featuring 3kV isolation, UVLO, and OVP protection, it offers 87.3% efficiency and a wide operating temperature range of -20°C to 100°C. The through-hole mounted module measures 2.28" x 1.45" x 0.62" and is packaged in bulk.
Vicor V48C24C75BL technical specifications.
| Efficiency | 87.3% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48C24C75BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.