150W DC-DC converter module, 28V single output, 5.36A max output current. Operates from 36V to 75V input, achieving 88.5% efficiency. Features include UVLO and OVP protection, with 3kV isolation voltage. This hybrid, board-mount module measures 2.28" x 1.45" x 0.62" and supports through-hole mounting. Maximum operating temperature is 100°C.
Vicor V48C28C150BL technical specifications.
| Efficiency | 88.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5.36A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 28V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48C28C150BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.